EM220503, Fixed Terminal Blocks 3P EM2205 Series

EM220503, Fixed Terminal Blocks 3P EM2205 Series
Изображения служат только для ознакомления,
см. техническую документацию
7535 шт., срок 7-9 недель
530 руб.
от 10 шт.360 руб.
от 100 шт.224 руб.
от 200 шт.201.73 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004821165
Артикул: EM220503
Бренд: Eaton

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Euromag (EM) PCB Terminal Blocks

Bussmann / Eaton Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with Bussmann / Eaton EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Технические параметры

Brand: Bussmann/Eaton
Color: Gray
Connection Method: Screw
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Eaton
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: EM2205
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: EuroMag
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.