EM250504V, Fixed Terminal Blocks EURO MB312-508M4 CONECTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
294 шт., срок 7-9 недель
450 руб.
от 10 шт. —
310 руб.
от 100 шт. —
276 руб.
от 200 шт. —
224.59 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Euromag (EM) PCB Terminal BlocksBussmann / Eaton Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with Bussmann / Eaton EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.
Технические параметры
Brand: | Bussmann/Eaton |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Eaton |
Mounting Angle: | Vertical |
Mounting Style: | PCB Mount |
Number of Positions: | 4 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | EM2505 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | EuroMag |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 26 AWG |
Contact Material - Plating | Brass - Tin Plated |
Current | 16A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Thermoplastic |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel - Zinc Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-26 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Техническая документация
Datasheet
pdf, 657 КБ
Datasheet EM250502V
pdf, 657 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.