FNQ-R-8/10, Industrial & Electrical Fuses 600VAC .8A Time Delay CC Tron

FNQ-R-8/10, Industrial & Electrical Fuses 600VAC .8A Time Delay CC Tron
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 100 руб.
от 5 шт.17 860 руб.
от 10 шт.15 750 руб.
Добавить в корзину 1 шт. на сумму 20 100 руб.
Номенклатурный номер: 8004821456
Артикул: FNQ-R-8/10
Бренд: Eaton

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
Class CC Fuses

Bussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 800 mA
Diameter: 10.3 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Part # Aliases: FNQ-R-8-10
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class CC Fuse
Series: FNQ-R
Subcategory: Fuses
Termination Style: Clip
Type: Time Delay Fuse
Voltage Rating AC: 600 VAC
Вес, г 6.8

Техническая документация

Datasheet
pdf, 685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.