FRN-R-60, Industrial & Electrical Fuses 250V 60A Dual Elemtent Time Delay
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
10 560 руб.
Добавить в корзину 1 шт.
на сумму 10 560 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Industrial & Electrical Fuses
FRN-R/FRS-R Time-Delay FusesBussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay - 10 seconds (minimum) at 500% of rated current (8 seconds for 1 10-30A sizes).
Технические параметры
Body Style: | Cartridge Fuses |
Brand: | Bussmann/Eaton |
Current Rating: | 60 A |
Diameter: | 0.81 in |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size / Group: | Class RK5 |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Industrial & Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Class RK5 Fuse |
Series: | FRN-R |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Dual Element Time Delay Fuse |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Applications | Electrical, Industrial |
Approval Agency | CE, CSA, UL |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC |
Class | RK5 |
Current Rating (Amps) | 60A |
ECCN | EAR99 |
Fuse Type | Cartridge |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | Cartridge, Non-Standard |
Response Time | Slow Blow |
RoHS Status | RoHS Compliant |
Series | Fusetronв„ў FRN-R -> |
Size / Dimension | 0.810"" Dia x 3.00"" L (20.57mm x 76.20mm) |
Voltage Rating - AC | 250V |
Voltage Rating - DC | 125V |
Вес, г | 45.36 |
Техническая документация
Datasheet
pdf, 613 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.