BK/GDB-8A, Cartridge Fuses 250V 8A Fast Acting

BK/GDB-8A, Cartridge Fuses 250V 8A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 6-8 недель
3 630 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Номенклатурный номер: 8004821602
Артикул: BK/GDB-8A
Бренд: Eaton

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Cylindrical
Brand: Bussmann/Eaton
Current Rating: 8 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 35 A
Manufacturer: Eaton
Mounting Style: Holder/Clip
Packaging: Bulk
Part # Aliases: BK-GDB-8A BK-GDB-8A
Product Category: Cartridge Fuses
Product Type: Fast Acting Glass Tube Fuse
Product: Glass Fuses
Resistance: 10 mOhms
Series: GDB
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 0.91

Техническая документация

Datasheet
pdf, 392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.