KTS-R-6, Industrial & Electrical Fuses 600VAC 6A Fast Acting Limitron

KTS-R-6, Industrial & Electrical Fuses 600VAC 6A Fast Acting Limitron
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 600 руб.
Добавить в корзину 1 шт. на сумму 28 600 руб.
Номенклатурный номер: 8004822062
Артикул: KTS-R-6
Бренд: Eaton

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Body Style: Cartridge Fuses
Brand: Bussmann/Eaton
Current Rating: 6 A
Diameter: 0.81 in
Factory Pack Quantity: 10
Fuse Size/Group: Class RK1
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 kA
Manufacturer: Eaton
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class RK1 Fuses
Subcategory: Fuses
Termination Style: Clip
Type: General
Voltage Rating AC: 600 VAC
Вес, г 69

Техническая документация

Datasheet
pdf, 218 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.