MAX-30, 30A Green Blade Car Fuse, 32V dc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
3 200 руб.
Добавить в корзину 1 шт.
на сумму 3 200 руб.
Описание
Fuses & Circuit Breakers\Fuses\Car Fuses
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown.
Технические параметры
Blade Size | Maxi |
Colour | Green |
Current Rating | 30A |
Fuse Speed | F |
Fuse Type | Blade |
Series | Eaton Bussman |
Voltage Rating | 32V dc |
Width | 8.9mm |
Breaking Capacity @ Rated Voltage | 1kA |
Color | Green |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | Blade, Max |
Response Time | Fast Blow |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.150"" L x 0.350"" W x 0.850"" H (29.21mm x 8.89m |
Voltage Rating - DC | 32V |
Brand: | Bussmann/Eaton |
Color: | Green |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | MAX |
Fuse Type: | Fast Blow |
Indicator Style: | Element Window |
Interrupt Rating: | 1 kA |
Manufacturer: | Eaton |
Mounting Style: | Holder |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Blade Fuse |
Series: | MAXI |
Subcategory: | Fuses |
Termination Style: | Blade |
Type: | Heavy Duty Blade Fuse with/without Indication |
Voltage Rating DC: | 32 VDC |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.