MCLA1005V2-2R4-R, RF Inductors - SMD MCLA Auto Chip IND 1005 2.4nH 2 Pads

MCLA1005V2-2R4-R, RF Inductors - SMD MCLA Auto Chip IND 1005 2.4nH 2 Pads
Изображения служат только для ознакомления,
см. техническую документацию
19868 шт., срок 7-9 недель
31 руб.
от 10 шт.10 руб.
от 100 шт.7.60 руб.
от 1000 шт.5.97 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8004822168
Артикул: MCLA1005V2-2R4-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
MCLA / WCLA AEC-Q200 Chip Inductors

Eaton MCLA Automotive-Grade Multilayer Chip Inductors and WCLA Automotive-Grade Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields high reliability. WCLA inductors offer tight inductance tolerance and a High Q value. These Eaton automotive chip inductors come in a variety of package sizes and inductance ranges. They operate over a -40°C to +125°C temperature range.

Технические параметры

Brand: Coiltronics/Eaton
Factory Pack Quantity: Factory Pack Quantity: 10000
Inductance: 2.4 nH
Manufacturer: Eaton
Maximum DC Current: 300 mA
Maximum DC Resistance: 150 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 8
Qualification: AEC-Q200
Self Resonant Frequency: 6 GHz
Series: MCLA
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.3 nH
Type: Multilayer
Вес, г 380

Техническая документация

Datasheet
pdf, 362 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.