PV-6A10F, Specialty Fuses 6AMP 1000V DC SOLAR FERRULE 10 X 38MM

PV-6A10F, Specialty Fuses 6AMP 1000V DC SOLAR FERRULE 10 X 38MM
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7-9 недель
15 890 руб.
от 5 шт.14 120 руб.
от 10 шт.13 380 руб.
от 50 шт.10 375.01 руб.
Добавить в корзину 1 шт. на сумму 15 890 руб.
Номенклатурный номер: 8004822478
Артикул: PV-6A10F
Бренд: Eaton

Описание

Circuit Protection\Fuses\Specialty Fuses
PV Fuses

Bussmann / Eaton PV Fuses are a range of fuse links in a 10mm x 38mm package designed specifically for the protection and isolation of photovoltaic strings in solar panel applications. Bussmann / Eaton PV Fuse links are capable of interrupting low overcurrents associated with faulted PV (reverse current, multi-array fault) string arrays. These PV Fuses feature 1000V DC rated voltage and rated breaking capacity of 33kAdc. These Busmmann / Eaton pv fuses also feature an amp range of 1A to 6A, 8A, 10A, 12A, and 15A.

Технические параметры

Body Style: Round Body Fuses
Brand: Bussmann/Eaton
Current Rating: 6 A
Diameter: 10.3 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 10 mm x 38 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 50 kA
Manufacturer: Eaton
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Holder
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: Solar Photovoltaic Fuse
Product: Specialty Fuses
Series: PV-A10
Subcategory: Fuses
Termination Style: Clip
Type: Solar Photovoltaic Fuse
Voltage Rating DC: 1 kVDC
Вес, г 9.1

Техническая документация

Datasheet
pdf, 745 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.