FKP2D011501D00JSSD, Film Capacitors 100V 1500pF 5% TOL PCM 5

FKP2D011501D00JSSD, Film Capacitors 100V 1500pF 5% TOL PCM 5
Изображения служат только для ознакомления,
см. техническую документацию
7139 шт., срок 6-8 недель
160 руб.
от 10 шт.110 руб.
от 100 шт.66 руб.
от 500 шт.48.88 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8004823349
Артикул: FKP2D011501D00JSSD
Бренд: Wima

Описание

Passive Components\Capacitors\Film Capacitors
FKP 02 Plastic Film Capacitors
WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.

Технические параметры

Номинальная емкость 1500
Единица измерения пФ
Brand: WIMA
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 6000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: WIMA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: FKP2-1500/100/5
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: FKP 2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Film and Foil Capacitors
Voltage Rating AC: 63 VAC
Voltage Rating DC: 100 VDC
Brand WIMA
Capacitance 1500 pF
Case Height 6 mm
Case Length 7.2 mm
Case Width 4.5 mm
Dielectric Polypropylene(PP)
Dissipation Factor DF 4
Lead Spacing 5 mm
Load Life 300000 Hour
Manufacturer WIMA
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Packaging Bulk
Part # Aliases FKP2-1500/100/5
Product AC and Pulse Film Capacitors
Product Category Film Capacitors
RoHS Details
Series FKP2
Termination Style Radial
Tolerance 5%
Type Radial Leads
Voltage Rating AC 63 V
Voltage Rating DC 100 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 713 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.