FKP2J003301D00HSSD, Film Capacitors 330 pF 630 VDC 2.5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3316 шт., срок 6-8 недель
190 руб.
от 10 шт. —
130 руб.
от 100 шт. —
78 руб.
от 500 шт. —
57.43 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Film Capacitors
FKP 02 Plastic Film CapacitorsWIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | пФ | |
Brand: | WIMA | |
Capacitance - nF: | 0.33 nF | |
Capacitance: | 330 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 6000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Manufacturer: | WIMA | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | FKP 2 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 2.5% | |
Type: | Film and Foil Capacitors | |
Voltage Rating AC: | 250 VAC | |
Voltage Rating DC: | 630 VDC | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Capacitance | 330pF | |
Dielectric Material | Polypropylene (PP) | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.236"" (6.00mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 0.197"" (5.00mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 100В°C | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.283"" L x 0.177"" W (7.20mm x 4.50mm) | |
Termination | PC Pins | |
Tolerance | В±2.5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V |
Техническая документация
Datasheet FKP2O112201L00JSSD
pdf, 419 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.