1403, Bench Top Power Supplies SWITCHING PWR SPLY 1-20VDC 5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 790 руб.
Добавить в корзину 1 шт.
на сумму 97 790 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Bench Top Power Supplies
1403 & 1405 Switching DC Power SuppliesGlobal Specialities 1403 and 1405 Switching DC Power Supplies provide a continual 100W of power through their three output terminals. These DC power supplies feature constant current or constant voltage modes with automatic crossover. Global Specialties 1403 and 1405 DC power supplies are ideal for troubleshooting circuit boards or devices which require two or three different input voltage ranges. Typical applications include educational labs, technical schools, internal training facilities, and hobbyists.
Технические параметры
Brand: | Global Specialties |
Display Type: | LCD, 4 Digit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Global Specialties |
Number of Outputs: | 3 Output |
Output Current-Channel 1: | 250 mA to 5 A |
Output Current-Channel 2: | 2 A |
Output Current-Channel 3: | 1 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 1 VDC to 20 VDC |
Output Voltage-Channel 2: | 3.3 VDC/5 VDC |
Output Voltage-Channel 3: | 12 VDC |
Product Category: | Bench Top Power Supplies |
Product Type: | Bench Top Power Supplies |
Product: | DC Power Supplies |
Subcategory: | Benchtop Power Supplies |
Type: | CC/CV Modes |
Accuracy - Voltmeter; Ammeter | 0.2% + 5 counts; 0.5% + 6 counts |
California Prop 65 | Warning Information |
Current - Output | 0.25 ~ 5A |
Current Regulation - Line | 20mA |
Current Regulation - Load | 50mA |
Display Type | LCD |
ECCN | 3A992A |
Features | Selectable Output |
HTSUS | 8504.40.9520 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Characters | 4 (2) |
Number of Outputs | 3 |
Package | Box |
Power (Watts) | 100W |
Ripple | 120mV p-p |
RoHS Status | RoHS Compliant |
Size / Dimension | 9.800"" L x 2.800"" W x 6.000"" H (248.92mm x 71.1 |
Type | Bench (AC to DC) |
Voltage - Output | 1 ~ 20VDC |
Voltage - Supply | 100 ~ 240VAC |
Voltage Regulation - Line | 25mV |
Voltage Regulation - Load | 70mV |
Вес, г | 0.01 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.