A3G4250DTR, Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing

A3G4250DTR, Gyroscopes 3-Axis Gyroscope 2.4V to 3.6V Sensing
Изображения служат только для ознакомления,
см. техническую документацию
833 шт., срок 7-9 недель
6 480 руб.
от 10 шт.4 560 руб.
от 25 шт.4 320 руб.
от 100 шт.3 445.80 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Номенклатурный номер: 8004824885
Артикул: A3G4250DTR
Бренд: STMicroelectronics

Описание

Sensors\Motion & Position Sensors\Gyroscopes
A3G4250D 3-Axis Digital Output Gyroscope

STMicroelectronic's A3G4250D 3-Axis Digital Output Gyroscope is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I 2 C-compatible interface is also available. The sensing element is manufactured using a dedicated micro-machining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The A3G4250D has a full scale of ±245 dps and is capable of measuring rates with a userselectable bandwidth.

Технические параметры

Acceleration: 10000 g
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Output Type: Digital
Package / Case: LGA-16
Product Category: Gyroscopes
Product Type: Gyroscopes
Qualification: AEC-Q100
Range: +/-245 deg/s
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 8.75 mdps/digit
Sensor Type: 3-axis
Series: A3G4250D
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1031 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.