AEKD-USBTYPEC1, Interface Development Tools USB Type-C and USB Power Delivery evaluation kit based on the automotive grade SPC58 MCU and Aut

AEKD-USBTYPEC1, Interface Development Tools USB Type-C and USB Power Delivery evaluation kit based on the automotive grade SPC58 MCU and Aut
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 210 руб.
Добавить в корзину 1 шт. на сумму 58 210 руб.
Номенклатурный номер: 8004824942
Артикул: AEKD-USBTYPEC1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
AEKD-USBTYPEC1 Evaluation Kit
STMicroelectronics AEKD-USBTYPEC1 Evaluation Kit is a USB Type-C™ and USB Power Delivery evaluation kit based on the automotive grade SPC58 MCU and AutoDevKit development initiative. This kit is designed to test the USB Power Delivery protocol stack implemented on the ASIL-B automotive grade 32-bit Power Architecture ® microcontroller SPC58 Chorus line. The STMicroelectronics AEKD-USBTYPEC1 Evaluation Kit includes AEK-USB-2TYPEC1 dual-port USB Type-C function board, SPC58EC-DISP Chorus discovery board, and 12V-2A AC/DC power supply to power the SPC58EC-DISP board.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: STMicroelectronics
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kits
Series: AEKD-USBTYPEC1
Subcategory: Development Tools
Tool Is For Evaluation Of: STUSB1702, SPC58
Tradename: AutoDevKit
Type: USB Type C
Вес, г 400

Техническая документация

Datasheet AEKD-USBTYPEC1
pdf, 1212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.