AIS2DW12TR, Board Mount Motion & Position Sensors MEMS digital output motion sensor ultra-low-power 3-axis accel, automotive
см. техническую документацию
Описание
AIS2DW12TR is a MEMS digital output motion sensor with ultra-low-power 3-axis accelerometer for automotive applications. It leverages on the robust and mature manufacturing processes of micromachined accelerometer and designed to address non safety automotive applications. It has four different ultra-low-power modes, two user-selectable full scales (±2g/±4g)and is capable of measuring accelerations with output data rates from 1.6Hz to 100Hz. It has embedded self-test capability which allows the user to check the functioning of the sensor in the final application. This output motion sensor has a dedicated internal engine to process motion and acceleration detection including free-fall, motion and no-motion, wakeup, activity/inactivity and 6D/4D orientation. This sensor is ideal for application such as car key application inclination/orientation detection, motion-activated functions, gesture recognition, free-fall detection, smart power saving etc.
• AEC-Q100 qualified, 16-bit data output
• Supply voltage is 1.62V to 3.6V
• Independent IO supply and supply voltage compatible
• Ultra-low-power mode consumption down to 380nA at 1.6Hz
• High-speed I²C/SPI digital output interface
• 2 independent programmable interrupts
• Self-test, single data conversion on demand
• 32-level embedded FIFO, case style is LGA-12
• 10000g high shock survivability
• Operating temperature range is -40°C to +85°C
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Measures: | Motion |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 uA |
Output Type: | Digital |
Package / Case: | LGA-12 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Motion Sensors |
Qualification: | AEC-Q100 |
Resolution: | 14 bit |
Series: | AIS2DW12 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Technology: | Si |
Выход МЭМС Датчика | Цифровой |
Диапазон Ускорения | ±2g, ±4g |
Количество Выводов | 12вывод(-ов) |
Линейка Продукции | - |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.62В |
Оси Измерения | X, Y, Z |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Микросхемы Датчика | LGA |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.