ALED1262ZTTR, LED Lighting Drivers Automotive-grade 12-channel LED driver open detection, local dimming, busdriven

Фото 1/2 ALED1262ZTTR, LED Lighting Drivers Automotive-grade 12-channel LED driver open detection, local dimming, busdriven
Изображения служат только для ознакомления,
см. техническую документацию
2850 шт., срок 7-9 недель
530 руб.
от 10 шт.470 руб.
от 25 шт.435 руб.
от 100 шт.391.58 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004824951
Артикул: ALED1262ZTTR
Бренд: STMicroelectronics

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
ALED1262ZT Monolithic 12 Output LED Driver
STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver is designed for automotive exterior and interior lighting applications. The ALED1262ZT has a 19V output driving capability that allows for connecting several LEDs in a series. In the output stage, twelve regulated current sources provide from 6mA to 60mA constant current to drive LEDs. The current is programmed by a single external resistor. In the ALED1262ZT, LED open error detection is available.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 38 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 38 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Outputs: 12 Output
Operating Frequency: 400 kHz
Output Current: 60 mA
Output Type: Constant Current
Output Voltage: 19 V
Package / Case: HTSSOP-EP-24
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: ALED1262ZT
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Buck
Type: Automotive Grade
Display Type LED
Maximum Operating Temperature +150°C
Maximum Supply Current 1mA
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Pins 24
Package Type HTSSOP
Supply Voltage 5 V
Width 4.5mm
Вес, г 0.09

Техническая документация

Datasheet
pdf, 3322 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.