ECMF02-2HSMX6, Common Mode Chokes / Filters ESD protected common mode filter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42055 шт., срок 7-9 недель
190 руб.
от 10 шт. —
140 руб.
от 100 шт. —
106 руб.
от 500 шт. —
87.77 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения4
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
ECMF Common-Mode Filter ICsSTMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.
Технические параметры
Brand: | STMicroelectronics |
Breakdown Voltage: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 2 Channel |
Package / Case: | uQFN-6 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | ECMF02-2HSMX6 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 3 V |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Operating Temperature | +125 °C |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 3V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | μQFN |
Pin Count | 6 |
Width | 1.4mm |
Attenuation | 20(dB) |
Current Rating (Max) | 0.1(A) |
Mounting Style | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.4(mm) |
Product Height (mm) | 0.55(mm) |
Product Length (mm) | 1.65(mm) |
Termination | Flat Style |
Type | Common Mode |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.