E-TEA3718SFPTR, Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR

E-TEA3718SFPTR, Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR
Изображения служат только для ознакомления,
см. техническую документацию
461 шт., срок 7-9 недель
960 руб.
от 10 шт.820 руб.
от 25 шт.762 руб.
от 100 шт.651.79 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825332
Артикул: E-TEA3718SFPTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Operating Supply Voltage: 10 V to 45 V
Output Current: 1.5 A
Package / Case: SOIC-20
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: TEA3718
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper
Вес, г 0.27

Техническая документация

Datasheet
pdf, 565 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.