EVLSTCH03-45WPD, Power Management IC Development Tools 45W USB Type-C Power Delivery 3.0 adapter based on STCH03, SRK1001 and STUSB4761
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 090 руб.
Добавить в корзину 1 шт.
на сумму 22 090 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EVLSTCH03-45WPD USB Type-C Power Delivery AdapterSTMicroelectronics EVLSTCH03-45WPD 45W USB Type-C Power Delivery Adapter is a USBIF certified solution and reference design. The EVLSTCH03-45WPD is an isolated power supply with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation. This controller combines a high-performance low-voltage PWM controller chip with a 650V HV start-up cell in the same package. The STCH03 controller drives the gate of the new 650V MDmesh™ M6 technology Power MOSFET STD7N65M6.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | STMicroelectronics |
Output Current: | 2.25 A, 3 A |
Output Voltage: | 5 V, 9 V, 12 V, 15 V, 20 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SRK1001, STCH03, STUSB4761 |
Type: | Power Management Specialized |
Featured Device | STCH03 |
For Use With | To develop adapters |
Kit Classification | Development Kit |
Power Management Function | USB Power Controller |
Вес, г | 200 |
Техническая документация
Datasheet EVLSTCH03-45WPD
pdf, 855 КБ
Datasheet EVLSTCH03-45WPD
pdf, 852 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.