EV-VN7003AH, Power Management IC Development Tools VN7003AH Evaluation Board

EV-VN7003AH, Power Management IC Development Tools VN7003AH Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 6-8 недель
1 350 руб.
Добавить в корзину 1 шт. на сумму 1 350 руб.
Номенклатурный номер: 8004825419
Артикул: EV-VN7003AH
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EV-VN7003AH & EV-VN7003ALH Evaluation Boards
STMicroelectronics EV-VN7003AH & EV-VN7003ALH Evaluation Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7003AH or VN7003ALH high-side drivers. An on-board minimum set of electrical components enable the user to directly connect the load, the power supply and the microcontroller. This is achieved without any additional effort in external component design and connection.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4 V to 28 V
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: EV-VN7003AH
Subcategory: Development Tools
Tool Is For Evaluation Of: VN7003AH
Tradename: AutoDevKit
Type: Gate Driver
Вес, г 20

Техническая документация

Datasheet
pdf, 296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.