HVLED001A
![Фото 1/2 HVLED001A](https://static.chipdip.ru/lib/898/DOC027898690.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/527/DOC006527661.jpg)
25 шт., срок 7-9 недель
430 руб.
от 10 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения2
Описание
HVLED001A Offline Controller for LED Lighting
STMicroelectronics HVLED001A Offline Controller for LED Lighting features quasi resonant (QR) topology and has an optimized output voltage accuracy at any load (PSR mode). This enhanced peak current mode controller is capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers with an output power of up to 150W. Other topologies like buck, boost and SEPIC can also be implemented.
STMicroelectronics HVLED001A Offline Controller for LED Lighting features quasi resonant (QR) topology and has an optimized output voltage accuracy at any load (PSR mode). This enhanced peak current mode controller is capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers with an output power of up to 150W. Other topologies like buck, boost and SEPIC can also be implemented.
Технические параметры
Количество Выводов | 10вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 16.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 8.8В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | SSO |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | PWM Dimming, Constant Voltage |
For Use With: | High Power LEDs |
Input Voltage, Max: | 16.5 V |
Input Voltage, Min: | 16.5 V |
Input Voltage: | 16.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Output Current: | 600 mA |
Output Type: | Constant Current, Constant Voltage |
Output Voltage: | Adjustable |
Package / Case: | SSO-10 |
Packaging: | Tube |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | HVLED001A |
Subcategory: | Driver ICs |
Supply Current - Max: | 3.15 mA |
Topology: | Boost, Buck, Flyback, SEPIC |
Type: | Off-Line LED Driver |
Техническая документация
Datasheet
pdf, 689 КБ
Datasheet HVLED001A
pdf, 720 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.