L6208D, Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor

Фото 1/2 L6208D, Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor
Изображения служат только для ознакомления,
см. техническую документацию
1720 шт., срок 7-9 недель
2 330 руб.
от 10 шт.2 010 руб.
от 25 шт.1 790 руб.
от 100 шт.1 444.18 руб.
Добавить в корзину 1 шт. на сумму 2 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825639
Артикул: L6208D
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 52 V
Output Current: 2.8 A
Package / Case: SOIC-24
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: L6208
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper
Brand STMicroelectronics
Factory Pack Quantity 1000
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 10 mA
Operating Supply Voltage 8 V to 52 V
Operating Temperature Range -40 C to+150 C
Package / Case SO-24
Packaging Reel
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series L6208
Type Driver
Unit Weight 0.010857 oz
Вес, г 1.4

Техническая документация

Datasheet
pdf, 621 КБ
Datasheet EVAL6208N
pdf, 655 КБ
L6208 Datashhet
pdf, 460 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Видео

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.