L6208D013TR, Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 шт., срок 7-9 недель
2 200 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 392.43 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Motor DriversSTMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 2.8 A |
Package / Case: | SOIC-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6208 |
Subcategory: | PMIC-Power Management ICs |
Type: | Bipolar Stepper |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 52 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 52 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Process Technology | DMOS|BCD|Bipolar|CMOS |
Standard Package Name | SO |
Supplier Package | SO |
Type | Motor Driver |
Вес, г | 0.31 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.