L6227DTR, Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
771 шт., срок 7-9 недель
1 810 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 194.95 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Motor DriversSTMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 1.4 A |
Package / Case: | SOIC-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | L6227 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Applications | General Purpose |
Base Product Number | L6227 -> |
Current - Output | 1.4A |
ECCN | EAR99 |
Function | Driver - Fully Integrated, Control and Power Stage |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Motor Type - AC, DC | Brushed DC |
Motor Type - Stepper | Bipolar |
Mounting Type | Surface Mount |
Operating Temperature | -25В°C ~ 125В°C (TJ) |
Output Configuration | Half Bridge (4) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | STSPIN L62 -> |
Supplier Device Package | 24-SO |
Technology | DMOS |
Voltage - Load | 8V ~ 52V |
Voltage - Supply | 8V ~ 52V |
Вес, г | 0.31 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.