L6228PDTR, Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
447 шт., срок 6-8 недель
2 500 руб.
от 10 шт. —
2 140 руб.
от 25 шт. —
1 860 руб.
от 100 шт. —
1 542.36 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor DriversSTMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 1.4 A |
Package / Case: | PowerSO-36 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6228 |
Subcategory: | PMIC-Power Management ICs |
Type: | Bipolar Stepper |
Configuration | Full Bridge |
Maximum Operating Supply Voltage | 52 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.4(RMS)A |
Maximum Supply Voltage | 52 V |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Stepper Motor |
Mounting Type | Surface Mount |
Output Configuration | Bipolar |
Package Type | SO |
Pin Count | 36 |
Product Width | 11.1mm |
Typical Switching Frequency | 100(Maximum)kHz |
Width | 11.1mm |
Вес, г | 1.93 |
Техническая документация
Datasheet
pdf, 627 КБ
Datasheet L6228DTR
pdf, 659 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.