L6230PDTR, Motor / Motion / Ignition Controllers & Drivers DMOS 3-Phase Brushless DC Motor

L6230PDTR, Motor / Motion / Ignition Controllers & Drivers DMOS 3-Phase Brushless DC Motor
Изображения служат только для ознакомления,
см. техническую документацию
489 шт., срок 6-8 недель
1 930 руб.
от 10 шт.1 660 руб.
от 25 шт.1 580 руб.
от 100 шт.1 281.82 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004825659
Артикул: L6230PDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The devices include protection and diagnostic for over-temperature, over-current and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally-enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use solution for motor and motion control.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 52 V
Output Current: 1.4 A
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: L6230
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 2

Техническая документация

Datasheet
pdf, 609 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.