L6392DTR, Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER

L6392DTR, Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
2596 шт., срок 7-9 недель
640 руб.
от 10 шт.550 руб.
от 25 шт.502 руб.
от 100 шт.413.19 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8004825688
Артикул: L6392DTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 35 ns
Logic Type: CMOS, TTL
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 200 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 290 mA
Operating Supply Voltage: 12.5 V to 20 V
Output Current: 430 mA
Output Voltage: 580 V
Package / Case: SOIC-14
Pd - Power Dissipation: 800 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 75 ns
Series: L6392
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 21 V
Supply Voltage - Min: 12.5 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.26

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.