L6480HTR, Motor / Motion / Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI

Фото 1/2 L6480HTR, Motor / Motion / Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI
Изображения служат только для ознакомления,
см. техническую документацию
7766 шт., срок 6-8 недель
1 880 руб.
от 10 шт.1 630 руб.
от 25 шт.1 560 руб.
от 100 шт.1 246.83 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825700
Артикул: L6480HTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Frequency: 32 MHz
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 7.5 V to 85 V
Output Current: 96 mA
Output Voltage: 15 V
Package / Case: HTSSOP-38
Pd - Power Dissipation: 4 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: L6480
Subcategory: PMIC-Power Management ICs
Type: Microstepping
Вес, г 0.13

Техническая документация

Datasheet
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.