L6498DTR

L6498DTR
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
160 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8024109468
Бренд: STMicroelectronics

Описание

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Технические параметры

Driven Configuration High Side;Low Side
Fall Time 25ns
Load Type IGBT;MOSFET
Number of Drivers 2
Operating Temperature -40℃~+125℃@(Tj)
Peak Output Current(sink) 2.5A
Peak Output Current(source) 2A
Rise Time 25ns
Supply Voltage 10V~20V
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 25 ns
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 2.5 A
Output Voltage: 480 V
Package / Case: SOIC-8
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rds On - Drain-Source Resistance: 175 Ohms
Rise Time: 25 ns
Series: L6498
Shutdown: No
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 772 КБ
Datasheet
pdf, 752 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.