L6984TR, Switching Voltage Regulators 36 V, 400 mA synchronous step-down switching regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16954 шт., срок 7-9 недель
790 руб.
от 10 шт. —
670 руб.
от 25 шт. —
619 руб.
от 100 шт. —
477.48 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Альтернативные предложения3
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
L6984 Synchronous Step-Down Switching RegulatorsSTMicroelectronics L6984 Synchronous Step-Down Switching Regulators are able to deliver up to a 400mA DC. The output voltage adjustability ranges from 0.9V. The fixed 3.3V V OUT requires no external resistor divider. The Low Consumption Mode (LCM) is designed for applications active during car parking. The LCM maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency almost constant over the load current range. This serves low noise application specifications like car audio/sensors. The P GOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing on low-side power element implements an effective constant current protection.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 36 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 400 mA |
Output Voltage: | 900 mV to 28 V |
Package / Case: | VFDFPN-10 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 100 uA |
Series: | L6984 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 250 kHz to 600 kHz |
Topology: | Buck |
Type: | Synchronous Step Down |
Automotive | Unknown |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM/0.2@MM |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 0.35 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 0.9(Min) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | Unknown |
Supplier Package | VFDFPN EP |
Switching Frequency (kHz) | 250 to 600 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 26 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.