L9907TR, Motor / Motion / Ignition Controllers & Drivers 3 phase gate driver for 6step or FOC controlled Brushless Motors compatible 48V

L9907TR, Motor / Motion / Ignition Controllers & Drivers 3 phase gate driver for 6step or FOC controlled Brushless Motors compatible 48V
Изображения служат только для ознакомления,
см. техническую документацию
377 шт., срок 6-8 недель
3 060 руб.
от 10 шт.2 670 руб.
от 25 шт.2 400 руб.
от 100 шт.1 961.10 руб.
Добавить в корзину 1 шт. на сумму 3 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825945
Артикул: L9907TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
L9907 Automotive FET Drivers

STMicroelectronics L9907 Automotive FET Drivers are smart power devices with advanced BCD-6s technology. The L9907 can drive all PowerMOS transistors for 3-phase BLDC motor applications. The circuit is suitable to operate in environments with high supply voltage like a double battery. Supply-related pins are capable of withstanding up to 90V and the device can control the six pre-driver channels independently.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Load Voltage Rating: 6 V to 54 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Operating Supply Voltage: 4.2 V to 54 V
Output Current: 600 mA
Package / Case: TQFP-64
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Qualification: AEC-Q100
Series: L9907
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.26

Техническая документация

Datasheet
pdf, 681 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.