L9942XP1TR, Motor / Motion / Ignition Controllers & Drivers Integrated Stepper Bipolar Motor Driver

L9942XP1TR, Motor / Motion / Ignition Controllers & Drivers Integrated Stepper Bipolar Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
13307 шт., срок 6-8 недель
1 660 руб.
от 10 шт.1 460 руб.
от 25 шт.1 340 руб.
от 100 шт.1 081.92 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8004825951
Артикул: L9942XP1TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
L9942 Stepper Motor Driver

STMicroelectronics L9942 Stepper Motor Driver is an integrated stepper motor driver for bipolar stepper motors with microstepping and programmable current profile look-up-table to allow a flexible adaptation of the stepper motor characteristics and intended operating conditions. It is possible to use different current profiles depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to slow-, fast-, mixed-and auto-decay. In auto-decay mode device will use slow decay mode if the current for the next step will increase and the fast decay or mixed decay mode if the current will decrease. The programmable stall detection is useful in case of head lamp leveling and bending light application, by preventing to run the motor too long time in stall for position alignment. If a stall is detected, the alignment process is closed and the noise is minimized.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Current: 7 mA
Operating Supply Voltage: 7 V to 20 V
Output Current: 1.3 A
Package / Case: PowerSSO-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Qualification: AEC-Q100
Series: L9942
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 0.4732

Техническая документация

Datasheet
pdf, 478 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.