L9958SBTR, Motor / Motion / Ignition Controllers & Drivers SPI Controlled H-Bridge Driver

L9958SBTR, Motor / Motion / Ignition Controllers & Drivers SPI Controlled H-Bridge Driver
Изображения служат только для ознакомления,
см. техническую документацию
10649 шт., срок 6-8 недель
1 810 руб.
от 10 шт.1 600 руб.
от 25 шт.1 480 руб.
от 100 шт.1 199.36 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004825955
Артикул: L9958SBTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
L9958 H-Bridge DC-Motor Drivers

STMicroelectronics L9958 H-bridge DC-motor drivers are SPI-controlled devices designed for the control of DC and stepper motors in safety-critical applications and under extreme environmental conditions. STMicroelectronics L9958 H-Bridge DC-motor drivers are protected against over temperature and short circuits. And they have an under-voltage lockout for all the supply voltages V S and V DD and for overvoltage on V DD. All malfunctions cause the output stages to go tristate. The L9958 features a programmable current regulation peak threshold by SPI up to 8.6A typical. The operating battery supply voltage of these STMicroelectronics motor drivers is 4.0V to 28V while the operating V DD supply voltage is 4.5V to 5.5V. These H-bridge drivers are available in three power packages: PowerSO-20, PowerSO-16, and PowerSSO-24.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Operating Supply Voltage: 4 V to 28 V
Output Current: 3 A
Output Voltage: 300 mV
Package / Case: PowerSO-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Qualification: AEC-Q100
Series: L9958
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 1.13

Техническая документация

Datasheet
pdf, 643 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.