L99MOD51XPTR, Gate Drivers Multi-output Driver for Automotive Applications

L99MOD51XPTR, Gate Drivers Multi-output Driver for Automotive Applications
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
1 700 руб.
от 10 шт.1 490 руб.
от 25 шт.1 360 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004825973
Артикул: L99MOD51XPTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
L99MOD51XP Multi-Output Driver
STMicroelectronics L99MOD51XP Multi-Output Driver is a microcontroller-driven multifunctional actuator driver for automotive applications. Up to two DC motors and two grounded resistive loads can be driven with three half-bridges and two high-side drivers. The integrated SPI controls all operating modes (forward, reverse, brake, and high impedance). Also, all diagnostic information is available via SPI read.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 100 ns
Logic Type: CMOS, TTL
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Maximum Turn-Off Delay Time: 300 us
Maximum Turn-On Delay Time: 80 us
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 5 Driver
Number of Outputs: 5 Output
Operating Supply Current: 20 mA
Output Current: 10 A
Output Voltage: 13 V
Package / Case: SSO-36
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 800 mOhms
Rise Time: 140 ns
Series: L99MOD51XP
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 7 V
Technology: Si
Type: Half-Bridge
Вес, г 1.93

Техническая документация

Datasheet
pdf, 1203 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.