LMV324IPT, Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output

Фото 1/4 LMV324IPT, Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output
Изображения служат только для ознакомления,
см. техническую документацию
14709 шт., срок 7-9 недель
180 руб.
от 10 шт.150 руб.
от 100 шт.113 руб.
от 250 шт.101.14 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения4
Номенклатурный номер: 8004826453
Артикул: LMV324IPT
Бренд: STMicroelectronics

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Описание Микросхема: операционный усилитель, 1МГц, 2,7-6В, Ch: 4, TSSOP14 Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 95 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 63 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 145 uA
Operating Supply Voltage: 2.7 V to 6 V
Output Current per Channel: 46 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LMV324
Shutdown: No Shutdown
SR - Slew Rate: 450 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Voltage Gain dB: 97 dB
Vos - Input Offset Voltage: 3 mV
Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1.3MHz
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 4
Output Type Rail-to-Rail
SR - Slew Rate 0.45 V/us
Supply Voltage - Max 6V
Supply Voltage - Min 2.7V
Maximum Operating Frequency 100 kHz
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type TSSOP
Pin Count 14
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 1.3MHz
Typical Input Voltage Noise Density 40nV/√Hz
Typical Single Supply Voltage 2.7 → 6 V
Typical Slew Rate 0.45V/µs
Typical Voltage Gain 97 dB
Width 4.5mm
Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 55 dB
en - Input Voltage Noise Density 40 nV/sqrt Hz
Factory Pack Quantity 5000
Height 1 mm
Ib - Input Bias Current 50 nA
Length 5 mm
Manufacturer STMicroelectronics
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 22 uA
Operating Supply Voltage 2.7 V to 6 V
Output Current per Channel 46 mA
Package / Case TSSOP-14
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series LMV324
Shutdown No Shutdown
Supply Type Single
Voltage Gain dB 97 dB
Vos - Input Offset Voltage 3 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 864 КБ
Datasheet
pdf, 652 КБ
Datasheet
pdf, 592 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.