MASTERGAN2, Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMT

Фото 1/3 MASTERGAN2, Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMT
Изображения служат только для ознакомления,
см. техническую документацию
172 шт., срок 7-9 недель
3 900 руб.
от 10 шт.3 470 руб.
от 25 шт.2 880 руб.
от 100 шт.2 662.55 руб.
Добавить в корзину 1 шт. на сумму 3 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004826841
Артикул: MASTERGAN2
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
MASTERGAN GaN Half-Bridge High Voltage Drivers
STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high power density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an R DS(ON) of 150mΩ and 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1560
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Packaging: Tray
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Series: MASTERGAN
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3.3 V
Type: High-Side, Low-Side
Applications Power Supplies
Base Product Number MASTERGAN2 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Package Tray
Supplier Device Package 31-QFN (9x9)
Voltage - Supply 3.3V ~ 15V
Package Type QFN
Pin Count 31
Topology Half Bridge
Вес, г 0.15

Техническая документация

Datasheet
pdf, 659 КБ
Datasheet MASTERGAN2
pdf, 384 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.