NUCLEO-L010RB, Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L010RB MCU, supports Arduino & ST morpho

NUCLEO-L010RB, Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L010RB MCU, supports Arduino & ST morpho
Изображения служат только для ознакомления,
см. техническую документацию
117 шт., срок 7-9 недель
3 930 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004826899
Артикул: NUCLEO-L010RB
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Технические параметры

Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Arduino and ST Morpho Connectivity
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Series: NUCLEO-L010RB
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32L010RBT6
Tradename: NUCLEO
Вес, г 5

Техническая документация

Datasheet
pdf, 1721 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.