S2-LPCBQTR, RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver

S2-LPCBQTR, RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver
Изображения служат только для ознакомления,
см. техническую документацию
3707 шт., срок 7-9 недель
490 руб.
от 10 шт.440 руб.
от 25 шт.416 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004827003
Артикул: S2-LPCBQTR
Бренд: STMicroelectronics

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST"s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 452 MHz to 527 MHz
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Data Rate: 500 kbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Modulation Format: 2-GFSK, 4-GFSK, ASK, OOK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Output Power: 16 dBm
Package / Case: QFN-24
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -130 dBm
Series: S2-LP
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 7.2 mA
Supply Current Transmitting: 27 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Type: Sub-GHz
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1955 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.