ST485ABDR, RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans

ST485ABDR, RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans
Изображения служат только для ознакомления,
см. техническую документацию
3796 шт., срок 7-9 недель
910 руб.
от 10 шт.770 руб.
от 25 шт.689 руб.
от 100 шт.549.77 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004827696
Артикул: ST485ABDR
Бренд: STMicroelectronics

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

Технические параметры

Brand: STMicroelectronics
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: ST485AB
Subcategory: Interface ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 7 V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.