STB28N65M2

STB28N65M2
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7-9 недель
690 руб.
от 10 шт.640 руб.
от 30 шт.592 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8022887137
Бренд: STMicroelectronics

Описание

MDmesh™ II Power MOSFETs
STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between R DS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 8.8 ns
Id - Continuous Drain Current: 20 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 170 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 35 nC
Rds On - Drain-Source Resistance: 150 mOhms
Rise Time: 10 ns
Series: STB28N65M2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 13.4 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 1214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.