STC3115IQT, Battery Management Gas gauge IC with alarm output for handheld applications

STC3115IQT, Battery Management Gas gauge IC with alarm output for handheld applications
Изображения служат только для ознакомления,
см. техническую документацию
3524 шт., срок 7-9 недель
820 руб.
от 10 шт.690 руб.
от 25 шт.639 руб.
от 100 шт.502.74 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8004827884
Артикул: STC3115IQT
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Battery Management
STC3115 Gas Gauge IC
STMicroelectronics STC3115 Gas Gauge IC is designed to provide the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. STM's STC3115 is an ideal choice for designer who require the advanced features to ensure high performance gas gauging in all application conditions.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 45 uA
Operating Supply Voltage: 2.7 V to 4.5 V
Output Voltage: 4.35 V
Package / Case: DFN-10
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: STC3115
Subcategory: PMIC-Power Management ICs
Battery Type Li-Ion, Li-Polymer
Brand STMicroelectronics
Factory Pack Quantity 3000
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 45 uA
Operating Supply Voltage 2.7 V to 4.5 V
Output Voltage 4.35 V
Package / Case DFN-10
Packaging Reel
Product Fuel Gauges
Product Category Battery Management
RoHS Details
Вес, г 0.05

Техническая документация

Datasheet
pdf, 551 КБ
Документация
pdf, 768 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.