STDRIVE101, Gate Drivers Low voltage gate driver for driving three-phase brushless motors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17224 шт., срок 7-9 недель
490 руб.
от 10 шт. —
420 руб.
от 25 шт. —
327 руб.
от 100 шт. —
297.06 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
STDRIVE101 Triple Half-Bridge Gate DriverSTMicroelectronics STDRIVE101 Triple Half-Bridge Gate Driver is a low-voltage gate driver suitable for driving three-phase brushless motors. The STDRIVE101 is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs. Each driver has a current capability of 600mA (sink/source). It integrates a low drop linear regulator generating the supply voltage for both low-side and high-side gate drivers through a bootstrap circuitry. The device provides an under-voltage lockout (UVLO) on both the low-side and high-side sections, preventing the power switches from operating in low efficiency or dangerous conditions.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Outputs: | 3 Output |
Output Current: | 600 mA |
Packaging: | Tray |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Series: | STDRIVE101 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 75 V |
Supply Voltage - Min: | 5.5 V |
Type: | High-Side, Low-Side |
Вес, г | 0.044 |
Техническая документация
Datasheet STDRIVE101
pdf, 861 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.