STEC01PUR, Power Switch ICs - Power Distribution Ground Path Safety Switch programmable timers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3015 шт., срок 7-9 недель
570 руб.
от 10 шт. —
470 руб.
от 25 шт. —
427 руб.
от 100 шт. —
369.98 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
STEC01 Ground Path Safety SwitchSTMicroelectronics STEC01 Ground Path Safety Switch features an integrated programmable 12mΩ power switch managed by the timer-based circuitry. The STEC01 offers 3 timers designed to interrupt the ground path of a power application. This is after a maximum on-time which restrains the restart of the platform during a cooling window. Additional features include a maximum on-time that can be set from a few seconds to hundreds of seconds and a cooling window that can be programmed to 1, 5, and 20 minutes. Timing can be set using 3 multi-level input pins, joined with a programmable oscillator and a fixed oscillator.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
On Resistance - Max: | 20 mOhms |
Operating Supply Voltage: | 2.2 V to 5 V |
Output Current: | 7 A |
Package / Case: | VFQFN-16L |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | STEC01 |
Subcategory: | Switch ICs |
Type: | Low Side |
Maximum Operating Current | 7A |
Maximum Operating Supply Voltage | 5 V |
Number of Outputs | 2 |
Package Type | VFQFPN |
Pin Count | 16 |
Power Switch Topology | Low Side |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1173 КБ
Datasheet STEC01PUR
pdf, 1183 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.