STEF05PUR, Hot Swap Voltage Controllers Electronic fuse for 5 V line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22658 шт., срок 7-9 недель
250 руб.
от 10 шт. —
210 руб.
от 25 шт. —
199 руб.
от 100 шт. —
158.80 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения3
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
STEF05 / STEF12 Electronic FusesSTMicroelectronics STEF05 / STEF12 Electronic Fuses come in 3mm x 3mm IC packages, which can replace larger conventional fuses or other protection devices such as transils or diodes. Unlike regular fuses, STEF05 / STEF12 Electronic Fuses do not cut the power suddenly or require replacement after actuating, thereby helping to improve equipment uptime and availability while also reducing maintenance costs. Compared to transils or diodes, STEF05 / STEF12 Electronic Fuses enable versatile and simple programming of protection parameters. Applications for STMicroelectronics STEF05 / STEF12 Electronic Fuses include hard disk drives, solid-state drives, arrays, and DVD and Blu-ray disc drivers.
Технические параметры
Brand: | STMicroelectronics |
Current Limit: | 2.9 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input / Supply Voltage - Max: | 10 V |
Input / Supply Voltage - Min: | 3.2 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Package / Case: | DFN-10 |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | Controllers & Switches |
Series: | STEF05 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 3.2 V |
Brand | STMicroelectronics |
Current Limit | 2.9 A |
Factory Pack Quantity | 3000 |
Input / Supply Voltage - Max | 10 V |
Input / Supply Voltage - Min | 3.2 V |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 500 uA |
Package / Case | DFN-10 |
Packaging | Reel |
Product | Controllers Switches |
Product Category | Hot Swap Voltage Controllers |
RoHS | Details |
Series | STEF05 |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 3.2 V |
Automotive | No |
Current Rating (A) | 3.6(Typ) |
ECCN (US) | EAR99 |
Fuse Size (mm) | 3x3x0.9 |
Maximum AC Voltage Rating (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Termination Style | Solder Pad |
Type | Electronic |
Voltage Rating (V) | 15 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1298 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.