STEF12EPUR, Current & Power Monitors & Regulators Electronic fuse for 12 V line

STEF12EPUR, Current & Power Monitors & Regulators Electronic fuse for 12 V line
Изображения служат только для ознакомления,
см. техническую документацию
3136 шт., срок 7-9 недель
380 руб.
от 10 шт.330 руб.
от 25 шт.307 руб.
от 100 шт.237.38 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8004828044
Артикул: STEF12EPUR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
STEF05 / STEF12 Electronic Fuses

STMicroelectronics STEF05 / STEF12 Electronic Fuses come in 3mm x 3mm IC packages, which can replace larger conventional fuses or other protection devices such as transils or diodes. Unlike regular fuses, STEF05 / STEF12 Electronic Fuses do not cut the power suddenly or require replacement after actuating, thereby helping to improve equipment uptime and availability while also reducing maintenance costs. Compared to transils or diodes, STEF05 / STEF12 Electronic Fuses enable versatile and simple programming of protection parameters. Applications for STMicroelectronics STEF05 / STEF12 Electronic Fuses include hard disk drives, solid-state drives, arrays, and DVD and Blu-ray disc drivers.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.6 A
Package / Case: DFN-10
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High or Low Side
Series: STEF12E
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 7.6 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 2051 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.