STEVAL-AKI001V1, Data Conversion IC Development Tools Evaluation board for the ADC120 8-channel, 50ksps to 1Msps, 12-bit analog to digital c
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
15 970 руб.
Добавить в корзину 1 шт.
на сумму 15 970 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
STEVAL-AKI001V1 Evaluation BoardSTMicroelectronics STEVAL-AKI001V1 Evaluation Board is designed to evaluate the conversion performance of the ADC120 8-channel, 12-bit analog-to-digital converter from 50ksps to 1Msps. This evaluation board offers onboard sources like temperature sensors and strain gauge signals. The STEVAL-AKI001V1 board accepts external signals to allow measurement and evaluation of the ADC120 conversion performance based on the Successive Approximation Register (SAR) technology. This evaluation board features standalone mode and can be plugged onto the NUCLEO-L476RG board with an SMT32 microcontroller, that enables further signal processing and PC communication. The STEVAL-AKI001V1 board is ideal to use in power supplies and converters.
Технические параметры
Brand: | STMicroelectronics |
For Use With: | ADC120 |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADC120 Analog-to-Digital Converter |
Type: | ADC |
Data Interface | Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplied Contents | Board(s) |
Utilized IC / Part | ADC120 |
Вес, г | 91.4 |
Техническая документация
Datasheet STEVAL-AKI001V1
pdf, 929 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары