STEVAL-EFUSE01, Power Management IC Development Tools Evaluation board based on the STEF01 fully programmable universal electronic fuse

Фото 1/3 STEVAL-EFUSE01, Power Management IC Development Tools Evaluation board based on the STEF01 fully programmable universal electronic fuse
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
10 810 руб.
Добавить в корзину 1 шт. на сумму 10 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004828068
Артикул: STEVAL-EFUSE01
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
STEVAL-EFUSE01 Evaluation Board
STMicroelectronics STEVAL-EFUSE01 Evaluation Board is a demonstration platform designed to enable evaluation of the STEF01 Universal Electronic Fuse (E-fuse). The STEF01 E-fuse integrates a control circuit and a low on-resistance MOSFET switch and provides a full set of protections, including overcurrent, overvoltage, and inrush current. You can adjust the Undervoltage Lockout (UVLO) threshold, clamping voltage, and overload current limits through mechanical trimmers.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 8 V to 48 V
Manufacturer: STMicroelectronics
Output Current: 6 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: STEF01
Subcategory: Development Tools
Tool Is For Evaluation Of: STEF01
Type: Supervisory Circuit
Base Product Number STEVAL ->
ECCN EAR99
Function Electronic Fuses (eFuse)
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Secondary Attributes On-Board Test Points
Supplied Contents Board(s)
Type Circuit Protection
Utilized IC / Part STEF01
Номер Ядра Чипа STEF01
Подтип Приложения Управление Горячей Замены, Защита и Мониторинг
Производитель Чипа STMicroelectronics
Содержимое Комплекта Eval Board STEF01
Тип Приложения Набора Управление Питанием
Вес, г 39.2

Техническая документация

Datasheet
pdf, 356 КБ
Datasheet STEVAL-EFUSE01
pdf, 354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.