STEVAL-ILL054V1, LED Lighting Development Tools 4 A HB LED driver dimming function based onthe LED2001 in a QFN package

Фото 1/2 STEVAL-ILL054V1, LED Lighting Development Tools 4 A HB LED driver dimming function based onthe LED2001 in a QFN package
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
8 570 руб.
Добавить в корзину 1 шт. на сумму 8 570 руб.
Номенклатурный номер: 8004828133
Артикул: STEVAL-ILL054V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
The purpose of the STEVAL-ILL054V1 evaluation board is aid in the evaluation of the LED2001, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL054V1
Subcategory: Development Tools
Featured Device LED2001
For Use With Dimming LED Driver
Kit Classification Evaluation Board
Kit Name STEVAL
LED Technology LED Driver
Вес, г 5

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet STEVAL-ILL054V1
pdf, 224 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.