STEVAL-ILL055V1, LED Lighting Development Tools High-efficiency isolated offline LED drive 11 W fixed output & high PF, based on

Фото 1/3 STEVAL-ILL055V1, LED Lighting Development Tools High-efficiency isolated offline LED drive 11 W fixed output & high PF, based on
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
16 880 руб.
Добавить в корзину 1 шт. на сумму 16 880 руб.
Номенклатурный номер: 8004828134
Артикул: STEVAL-ILL055V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
HVLED815PF 1, Оценочная плата светодиодных драйверов с изолированными выходами

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL055V1
Subcategory: Development Tools
Base Product Number STEVAL ->
Current - Output / Channel 640mA
ECCN EAR99
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Isolated
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part HVLED815PF
Voltage - Input 185 ~ 264 VAC
Featured Device HVLED815PF
For Use With High Power LED
Kit Classification Evaluation Board
Kit Name STEVAL
LED Technology LED Driver
Вес, г 36

Техническая документация

Datasheet
pdf, 57 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.