STEVAL-IPMNG5Q, Power Management IC Development Tools 450 W motor control power board based on STGIPQ5C60T-HZ SLLIMM-nano IPM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
19 580 руб.
Добавить в корзину 1 шт.
на сумму 19 580 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
STEVAL-IPMnG5Q Power BoardSTMicroelectronics STEVAL-IPMnG5Q Power Board is designed to provide an easy and affordable solution for driving high power motors. This power board features bootstrap capacitors, interface circuit, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPMnG5Q power board achieves fast and accurate conditioning of current feedback that satisfies the requirements of Field Oriented Control (FOC). These power boards are ideal for air conditioning, power white goods, compressors, and 3-phase inverters.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 125 V to 400 V |
Manufacturer: | STMicroelectronics |
Output Current: | 3 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-IPMNG5Q |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STGIPQ5C60T-HZ |
Type: | Motor/Motion Controller & Driver |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | On-Board LEDs, Test Points |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | STGIPQ5C60T-HZ |
Вес, г | 66.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.